TE Connectivity 641210-2

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641210-2.

IHS

Datasheet3 pages2 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-11.45%

CAD Models

Download TE Connectivity 641210-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640387-2
TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
TE Connectivity640385-2
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity644751-2
2pin 3.96mm 1 Header 7A tin Through hole mounting 7.92mm(Length)*16.25mm(height)
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 641210-2 provided by its distributors.

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole
Headers & Wire Housings FRCTN LK HDR RA 2P Square post gold
MTA CST-100 II MT-6 and SL Connectors and Headers
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Wire-Board Connector Header 2Pos, 3.96Mm; Connector Type:Wire-To-Board; Current Rating:7A; Features:Friction Lock; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 641210-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty