Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 641208-4

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 641208-4
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641208-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-0.02%

CAD Models

Download TE Connectivity 641208-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640383-4
Connector, MTA-156; Male; 4; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 641208-4 provided by its distributors.

Pin header, 4 pole, pitch 3.96 mm, straight, natural, 641208-4
Conn Hdr, Amp - Te Connectivity 641208-4; |Te Connectivity Amp 641208-4
4pin 3.96mm 1 Friction Lock,Header 7A 760nm gold Through hole mounting
Conn Wire to Board HDR 4Power POS 3.96mm Solder ST Thru-Hole Package
Headers & Wire Housings FRCTN LK HDR STR 4P Square post gold
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT .156 4POS 30AU
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
04P MTA156 HDR ASSY FL ST 30AU
CONNECTOR, HEADER, 4POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:4Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641208-4 .