Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640900-3

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
$ 4.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640900-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Farnell

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-10.55%

CAD Models

Download TE Connectivity 640900-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640466-1
TE Connectivity 640466-1 Header Male Unshrouded 5 Pin PCB Vertical
TE Connectivity640901-1
Rectangular Power Connector, 5 Contacts, Universal MATE-N-LOK Series, PCB Mount, Through Hole
TE Connectivity1-350945-0
Universal MATE-N-LOK Right Angle Plug, Header, Through Hole, 1 Rows, 5 Contacts, 6.35mm Pitch
Pin Header, Wire-to-Board, 6.35 mm, 1 Rows, 4 Contacts, Through Hole Straight, MLX 42002 Series
Connector Board to Board Female 4 Position 6.35mm Solder Straight Through Hole Tray
Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Bag

Descriptions

Descriptions of TE Connectivity 640900-3 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Conn Power Header 5 POS 6.35mm Solder ST Through Hole 5 Terminal Single Port
No. Of Contacts:5Contacts; Product Range:Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:6.35Mm; Gender:Header; Contact Gender:Pin; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 640900-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640900-3 .
  • 640900-3.