Molex 43640-0800

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43640-0800.

IHS

Datasheet4 pages6 years ago

_legacy Avnet

HQonline

Molex

Master Electronics

Inventory History

3 month trend:
-17.51%

CAD Models

Download Molex 43640-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Housing, Plug, 6 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 7 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity640455-8
Wire-Board Connector Header 8 Position,; |Te Connectivity Amp 640455-8.
TE Connectivity / AMP644486-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
TE Connectivity1445048-7
Rectangular Power Connector, 7 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 43640-0800 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 8 Contacts, 1 Row, 3 mm, Panel Mount, 43640 Series, Nylon, Micro-Fit 3.0
Micro-Fit 3.0 Plug Housing, Single Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Conn Housing PL 8 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Molex Connector Housing, 8-Pos, 3mm Pitch, 1 Row
MICRO-FIT 3.0 SERIES 3MM PITCH 8 WAY 1 ROW MALE STRAIGHT PCB HOUSING 43640
Molex 436400800 Micro-fit 3.0 Plug Housing 8 Pin 3mm Low-halogen
MOLEX 43640-0800 MicroFit 3.0 Inline Plug Panel Mnt 8 CKT
Micro-Fit 3.0 Housing, Plug, 8 Poles, 1 Rows, 3mm Pitch
Headers & Wire Housings MICRO-FIT 3.0 REC 01X08P
-40℃~+105℃ 3mm 1x8P Micro-Fit(MX 3.0) 8 1 Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, PLUG, 8POS, 3MM, BLACK;
MICROFIT 3.0 INLINE PLUG PANEL <CA
CONN PLUG 8POS 3MM SGL PANEL MT
CONN HOUSING, PLUG, 8POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43640 Series; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (07-Jul-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436400800
  • 43640-0800..
  • 436400800