TE Connectivity 350643-1

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350643-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-11-23
LTD Date2023-11-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity640502-1
CONN, INTERCONNECT SYSTEM, PIN HEADER, 12 CONT, 0.165" PIN-SPNG, VERTICAL, MR
TE Connectivity350713-4
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity641974-1
Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
TE Connectivity350644-1
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals

Descriptions

Descriptions of TE Connectivity 350643-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
Connector Power HDR 12 POS 5.13mm Solder ST Thru-Hole 12 Terminal 1 Port
Header,Push-Pull 6.1mm 3 12pin 13A tin Through hole mounting 30.48mm(Length)*19.9mm(width)
12P CMNL HDR ASSY NATL Rectangular Power Connector | Part Number: 350643-1 | Internal Number: 350643-1 | TE Connectivity
12P CMNL HDR ASSY NATL; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:12Contacts; Gender:Header; Pitch Spacing:5.13mm; Contact Termination Type:Through Hole; No. of Rows:3 Row; Connector Mounting:PCB Mount;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350643-1 .