TE Connectivity 350642-1

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
$ 2.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350642-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+9.00%

CAD Models

Download TE Connectivity 350642-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
0.084 SERIES MLX HEADER 9CKT WITH PEG | Molex Incorporated 43255-0147
Conn Unshrouded Header HDR 9 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR

Descriptions

Descriptions of TE Connectivity 350642-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:5.13Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Commercial Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350642-1.
09P CMNL HDR ASSY NATL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): 5.1 mm Header Plug Wire-to-Board 9 | Rectangular Power Connector | Part Number: 350642-1 | Internal Number: 350642-1 | 5.1 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350642-1.