Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640501-1

Conn, Interconnect System, Pin Header, 9 Cont, 0.165" Pin-spng, Vertical, Mr
$ 4.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640501-1.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Electro Sonic

IHS

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-2.67%

CAD Models

Download TE Connectivity 640501-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640501-3
Header, Latch Lock, 9-Pin, Thermoplastic, 6A, Tin-Plated, Red, TH, 23.36mm × 15.75mm × 16.76mm
TE Connectivity1-770182-1
CONN HEADER VERT 9POS 4.14MM / Connector Header Through Hole 9 position 0.163" (4.14mm)
TE Connectivity1-770876-0
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals
Straight boardmount with long PCB male contacts (Gold & Tin plating)
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 640501-1 provided by its distributors.

CONN, INTERCONNECT SYSTEM, PIN HEADER, 9 CONT, 0.165" PIN-SPNG, VERTICAL, MR
Connector, Header, 9Pos, 3Row, 4.19Mm; Connector Systems:wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:through Hole Straight; Product Range:miniature Rectangular Series Rohs Compliant: Yes
09P MR HDR ASSY V0 Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): .165 in Header Receptacle Wire-to-Board 9 | Rectangular Power Connector | Part Number: 640501-1 | Internal Number: 640501-1 | .165" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640501-1 .
  • 640501-1.