TE Connectivity 640501-3

Header, Latch Lock, 9-Pin, Thermoplastic, 6A, Tin-Plated, Red, TH, 23.36mm × 15.75mm × 16.76mm
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640501-3.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

IHS

Master Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+401%

CAD Models

Download TE Connectivity 640501-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity350642-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals
TE Connectivity9-966140-4
TIMER SERIES, 5MM PITCH 9 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
Conn Unshrouded Header HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits

Descriptions

Descriptions of TE Connectivity 640501-3 provided by its distributors.

Header, Latch Lock, 9-Pin, Thermoplastic, 6A, Tin-Plated, Red, TH, 23.36mm × 15.75mm × 16.76mm
Plug & Socket Connector, Header, 9 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:3Rows; No. Of Contacts:9Contacts; Contact Termination Type:Through Hole; Product Range:Mr Series Rohs Compliant: Yes |Te Connectivity Amp 640501-3
09P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 640501-3 | Internal Number: 640501-3 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty