Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640499-1

Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
$ 4.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640499-1.

TE Connectivity

Datasheet10 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.63%

CAD Models

Download TE Connectivity 640499-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640499-3
RECTANGULAR POWER CONNECTORS, HEADER, RECEPTACLE, 4 POS, 4.2MM CENTERLINE, PCB
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1-770968-0
Universal MATE-N-LOK Right Angle Plug, PCB Header, PCB, 2 Rows, 4 Contacts, 4.14mm Pitch
TE Connectivity3-794630-4
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 4 Position 4.2mm Solder Right Angle Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 640499-1 provided by its distributors.

Combination Line Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
No. Of Contacts:4Contacts; Product Range:miniature Rectangular Series; Connector Mounting:pcb Mount; Contact Termination Type:through Hole; Pitch Spacing:4.19Mm; Gender:header; Contact Gender:pin; Contact Material:phosphor Bronze Rohs Compliant: Yes
Special Order: 04P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 640499-1 | Internal Number: 640499-1 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640499-1.