TE Connectivity 640453-2

Header; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640453-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-4.21%

CAD Models

Download TE Connectivity 640453-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity3-644457-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 640453-2 provided by its distributors.

Header; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
HEADER, RIGHT ANGLE, 0.1", 2WAY; Connector Type:Wire to Board; Series:MTA; Contact Termination:Solder; Gender:Plug; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:4A; Lead Spacing:2.54mm; No. of Poles:2; No. of Ways:2; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V
02P MTA100 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 640453-2 | Internal Number: 640453-2 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640453-2.