TE Connectivity 3-644457-2

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-644457-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+3.79%

CAD Models

Download TE Connectivity 3-644457-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity640453-2
Header; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.; Tin; AMP
TE Connectivity2-644803-2
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 3-644457-2 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bag/Box
Hdr, Wire-To-Brd, 2.54Mm, 2Pos; |Te Connectivity Amp 3-644457-2.
MTA-100 2 Position Single Row Right Angle Wire to Board Header
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
02P MTA100 HDR ASSY R/A NARROW
2pin 2.54mm 1 Header 5A 3.81μm tin Through hole mounting
HEADER ASSEMBLY 2 POSITION MTA100 R/A NARROW MTA-100 SERIES
MTA, CST-100 II, MT-6 and SL Connectors and Headers
NARROW FLT HDR 2P Right Angle Post
02P MTA100 HDR ASSY R/A NARROW; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:MTA-100 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts;
02P MTA100 HDR ASSY R/A NARROW PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header: Polyester & Right Angle & Unshrouded | Part Number: 3-644457-2 | Internal Number: 3-644457-2 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-644457-2 .
  • 3-644457-2.