TE Connectivity 640445-9

CONN HEADER VERT 9POS 3.96MM / Connector Header Through Hole 9 position 0.156" (3.96mm)
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-9.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+28.46%

CAD Models

Download TE Connectivity 640445-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-02-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640388-9
MTA-156 SERIES,3.96MM PITCH 9 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERM,7A
TE Connectivity640383-9
Conn Unshrouded Header HDR 9 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644752-9
Conn Partial Shrouded Header 9 POS 3.96mm Solder ST Through Hole
TE Connectivity1-643464-1
Conn Shrouded Header (1 Side) HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity / AMP643464-3
7pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 27.74mm(Length)*7.62mm(height)

Descriptions

Descriptions of TE Connectivity 640445-9 provided by its distributors.

CONN HEADER VERT 9POS 3.96MM / Connector Header Through Hole 9 position 0.156" (3.96mm)
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 9 Contacts, Through Hole Straight, MTA-156
Wire-Board Connector Header 9 Position,; |Te Connectivity Amp 640445-9.
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 9 POSITION, 3.96MM; Connector Systems:Wire-to-Board; Pitch Spacing:3.96mm; No. of Rows:1Rows; No. of Contacts:9Contacts; Contact Termination Type:Through Hole Straight; Product Range:MTA-156 Series
09P MTA156 HDR ASSY FL/STR SN Discrete wire to board — 2-piece interconnection. Insulation displacement wire termination. Housing: Polyester UL94V-0 rated, natural color. Posts: Tin-plated copper alloy.  
09P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640445-9 | Internal Number: 640445-9 | Alias Number: 402947741 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-9 .
  • 640445-9.