Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640383-7

Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640383-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+26.11%

CAD Models

Download TE Connectivity 640383-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640445-7
7pin 3.96mm 1 Friction Lock,Header 7A 2.54µm tin Through hole mounting 27.74mm*7.62mm*7.62mm
TE Connectivity644752-7
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640384-7
Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP640385-7
Conn Unshrouded Header PIN 7Power POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity / AMP644751-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity / AMP640384-8
Conn Unshrouded Header HDR 8 POS 3.96mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 640383-7 provided by its distributors.

Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Package
WIRE-BOARD CONN, HEADER, 7WAY, 0.156IN; Series:MTA-156; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:7; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper Alloy
Wire-Board Conn, Header, 7Way, 0.156In; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Unshroudedrohs Compliant: Yes |Te Connectivity Amp 640383-7
07P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640383-7 | Internal Number: 640383-7 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty