TE Connectivity 640445-5

5-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin, White, TH Mount, 19.81mm L × 7.62mm H
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640445-5.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Upverter

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+93.15%

CAD Models

Download TE Connectivity 640445-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity640383-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644752-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-156 Series
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT
TE Connectivity3-644617-4
Pin header, 4 pole, pitch 3.96 mm, angled, natural, 3-644617-4

Descriptions

Descriptions of TE Connectivity 640445-5 provided by its distributors.

5-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin, White, TH Mount, 19.81mm L × 7.62mm H
Connector, MTA-156; Male; 5; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
Pin Header, Vertical, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-156
Pin header, 5 pole, pitch 3.96 mm, straight, natural, 640445-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Automotive Package
1x5P 5P 1 3.96mm 5 Copper alloy Plugin,P=3.96mm Wire To Board Connector ROHS
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
Male Pin Headers; 640445-5; TE CONNECTIVITY; 1; Tin; 5; 5
HEADER,MTA156,5 POS,FL,STR. AMP# 640445-5,
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
TE Connectivity 640445-5 MTA-156 Pin Strip 5 Pins 1 pc
MTA-156 5P HEADER STRAIGHT F/L SQ POSTS
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER VERT 5POS .156 TIN
FRCTN LK HDR STR 5P Square post tin
TYCO CONNECTOR PRODUCT;2000 MOQ / 2000 SQ
Wire-Board Connector Header 5 Position, 3.96Mm; Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:5Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series Rohs Compliant: Yes |Te Connectivity Amp 640445-5.
05P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | PCB Header & Receptacle | Part Number: 640445-5 | Internal Number: 640445-5 | Alias Number: 2-42934-1424 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640445-5.