TE Connectivity 640383-5

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640383-5.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page14 years ago

IHS

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.28%

CAD Models

Download TE Connectivity 640383-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640388-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole, MTA-156
TE Connectivity640384-5
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity644753-5
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP644751-5
5pin 3.96mm 1 Header 7A tin Through hole mounting 19.81mm(Length)*16.25mm(height)
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
Pin Header, 5 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 640383-5 provided by its distributors.

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole Package
HEADER, VERTICAL, 0.156", 5WAY; Pitch Spacing:3.96mm; No. of Contacts:5Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mate
05P MTA156 HDR ASSY STR SQ SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 5 | Ampseal Header | TE Connectivity |
HEADER, VERTICAL, 0.156", 5WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:5; Lead Spacing:3.96mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:MTA; Contact Plating:Tin; No. of Rows:1; Current Rating:5A; No. of Poles:5; Pitch:0.156"; Voltage Rating, AC:250V; Voltage, Working:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640383-5.