Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640428-5

Connector; Receptacle; 5; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
$ 0.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640428-5.

IHS

Datasheet1 page8 years ago

Newark

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-66.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2018-01-26
LTD Date2018-02-05

Related Parts

TE Connectivity3-640426-5
CONN RCPT 5POS IDC 18AWG TIN / 5 Position Rectangular Receptacle Connector IDC Tin 18 AWG
TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity3-643819-5
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640431-5
Wire-Board Connector Receptacle, 5 Posit; |Te Connectivity Amp 3-640431-5
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity640601-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 640428-5 provided by its distributors.

Connector; Receptacle; 5; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
05P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED W/O TABS 5P L.R. red 22 AWG
Rectangular Connector Panel Mount
Housing, 22Awg 5Way; |Te Connectivity Amp 640428-5
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 5P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty