What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-644467-3

Conn IDC Connector RCP 3Power POS 3.96mm IDT RA Cable Mount Bag
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-644467-3.

IHS

Datasheet7 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 3-644467-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-12
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

TE Connectivity640426-3
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity640428-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-643820-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640430-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP3-643821-3
Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity / AMP644465-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-644467-3 provided by its distributors.

Conn IDC Connector RCP 3Power POS 3.96mm IDT RA Cable Mount Bag
CONNECTOR ASSEMBLY 3 POSITION MTA156 22AWG LF MTA156 SERIES
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU W TAB 3P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
22 AWG Locking Ramp£¬Receptacle 3.96mm 1 3pin 2.03¦Ìm tin red IDC wire mounting£¬free hanging£¬Through hole mounting 11.8872mm(Length)*9.78mm(height)
Insulation Displacement (IDC) Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:3; Pitch Spacing:0.156"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:MTA-156; Contact Plating:Tin ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors