TE Connectivity 640428-2

MTA-156 Connector Tin, 02P MTA156 Conn Assy 22AWG Red | Te Connectivity 640428-2
$ 0.124
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640428-2.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.191
$ 0.191
Stock
815
660,263
660,263
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity640431-2
Rectangular Power Connector, 2 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity643819-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity640604-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity644466-2
Conn IDC Connector RCP 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 640428-2 provided by its distributors.

MTA-156 CONNECTOR TIN, 02P MTA156 CONN ASSY 22AWG RED | TE Connectivity 640428-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Box
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings Closed W/O Tabs 2P L.R. Red 22 Awg
MTA, CST-100 II, MT-6 and SL Connectors and Headers
22 AWG Locking Receptacle 3.96mm 2-Pin Tin/Silver Red IDC Wire Mount Free Hanging TH 7.92mm L × 18.42mm H
CONN RCPT 2P IDC 22AWG TIN-LEAD
2 Position 3.96mm Closed End Receptacle
Connector, Rcpt, 2Pos, 3.96Mm, Cable; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy Rohs Compliant: No |Amp Te Connectivity 640428-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty