Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640427-5

Connector Header, HDR, 05P MTA156 CONN ASSY 20AWG YEL
$ 0.258
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640427-5.

JRH Electronics

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-8.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643818-5
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 5 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity640426-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount Automotive Bag
TE Connectivity640428-5
Connector; Receptacle; 5; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
TE Connectivity3-640431-5
Wire-Board Connector Receptacle, 5 Posit; |Te Connectivity Amp 3-640431-5
TE Connectivity3-640432-5
Conn IDC Connector RCP 5 POS 3.96mm IDT ST Cable Mount Box
TE Connectivity640601-5
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 640427-5 provided by its distributors.

Connector Header, HDR, 05P MTA156 CONN ASSY 20AWG YEL
Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount
Wire-Board Connector Receptacle, 5Pos, 3; |Te Connectivity Amp 640427-5
20 AWG Locking Ramp,Receptacle 3.96mm 1 5pin 2.03μm lead,tin yellow IDC wire mounting,free hanging,Through hole mounting 19.81mm(Length)*18.42mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty