TE Connectivity 640387-4

TE Connectivity Wire-to-Board Connector, MTA-156 Series, 3.96mm Pitch, 4-Pin, Right Angle, TH
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640387-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-22.80%

CAD Models

Download TE Connectivity 640387-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640385-4
Conn Unshrouded Header HDR 4Power POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity / AMP644751-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity / AMP644751-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug

Descriptions

Descriptions of TE Connectivity 640387-4 provided by its distributors.

TE Connectivity Wire-to-Board Connector, MTA-156 Series, 3.96mm Pitch, 4-Pin, Right Angle, TH
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-156
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole Automotive
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 640387-4
TE Connectivity 640387-4 MTA-156 Pin Strip 4 Pins 1 pc
CONN, R/A HEADER, 4POS, 1ROW, 3.96MM;
MTA CST-100 II MT-6 and SL Connectors and Headers
640387-4, TE CONNECTIVITY/AMP BRAND
04P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 4 | Ampseal Header | TE Connectivity |
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mta-156 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Te Connectivity Amp 640387-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640387-4.