TE Connectivity 640385-4

Conn Unshrouded Header HDR 4Power POS 3.96mm Solder RA Side Entry Thru-Hole Package
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640385-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.38%

CAD Models

Download TE Connectivity 640385-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP644751-4
Conn Unshrouded Header HDR 4 POS 3.96mm Solder RA Thru-Hole Package
TE Connectivity640445-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity644752-4
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity / AMP644751-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug

Descriptions

Descriptions of TE Connectivity 640385-4 provided by its distributors.

Conn Unshrouded Header HDR 4Power POS 3.96mm Solder RA Side Entry Thru-Hole Package
Pin header, 4 pole, pitch 3.96 mm, straight, natural, 640385-4
Headers & Wire Housings FLAT HEADER R.A. 4P Square post tin
CONN HEADER R/A 4POS 3.96MM / Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
MTA-156 4 Position 3.96 mm Single Row Right Angle Wire to Board Header
HEADER ASSEMBLY 4 POSITION MTA156 SQ R/A MTA156 SERIES
4-Pin 3.96mm 1 Header 7A Tin TH 15.8496mm L
4 way right angle header,3.96mm pitch
RS APAC
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
640385-4, TE CONNECTIVITY/AMP BRAND
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:through Hole Right Angle; Product Range:mta-156 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
04P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 640385-4 | Internal Number: 640385-4 | Alias Number: 2-42937-0297 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640385-4.