TE Connectivity 640385-3

Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640385-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

TE Connectivity

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-46.40%

CAD Models

Download TE Connectivity 640385-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640384-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Package
KK 396 Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK 396 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 640385-3 provided by its distributors.

Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
MTA-156 3 Position Through-Hole Single Row Right Angle Wire to Board Header
WIRE-BOARD CONNECTOR, HEADER, 3 POSITION, 0.156IN
Headers & Wire Housings FLAT HEADER R.A. 3P Square post tin
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
3-Pin Header, 3.96mm Pitch, 7A, Tin Plated, TH
Connector Systems:wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:through Hole Right Angle; Product Range:mta-156 Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
03P MTA156 HDR ASSY SQ R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 3 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640385-3.