Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640309-6

Contact, Pin, Universal Mate-n-lok, 12-10 AWG | Te Connectivity 640309-6

$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640309-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+18.58%

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 640309-6 provided by its distributors.

CONTACT, PIN, UNIVERSAL MATE-N-LOK, 12-10 AWG | TE Connectivity 640309-6
Contact, Pin, 12-10Awg, Crimp; Product R |Te Connectivity Amp 640309-6
TE Connectivity Gold plated power terminals Male terminal, Universal MATE-N-LOKseries, maximum5mm², min3mm²
Connector Accessory, Contact, Phosphor Bronze
Contact PIN Crimp ST Cable Mount 10-12AWG Bag Automotive
.250 Centerline 600 V 19 - 36 A max
Pin&Socket Connectors 12-10 UMNL PIN
CONTACT, PIN, 12-10AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:10AWG; Contact Plating:Gold Plated Contacts; For Use With:Universal MATE-N-L
UMNL PIN 12-10 AU/PHBZ Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Nickel Wire Size: 12 – 10 AWG Operating Voltage: 600 VAC Gold (Au) Pin Nickel 12 – 10 AWG | Connector Contact | Part Number: 640309-6 | Internal Number: 640309-6 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640309-6.