TE Connectivity 2132189-2

TE Connectivity Connector Housing, 2 Pos, 3.962mm Pitch, 1 Row
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132189-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Datasheet6 pages15 years ago
Instruction Sheet2 pages16 years ago

JRH Electronics

IHS

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-17.55%

CAD Models

Download TE Connectivity 2132189-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 2132189-2 provided by its distributors.

TE Connectivity Connector Housing, 2 Pos, 3.962mm Pitch, 1 Row
Conn, Hdr, Te Connectivity 2132189-2; |Amp Te Connectivity 2132189-2
Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount Natural Bag
2P SL156 HSG W/LCK RMP, TABS, rtnr
Headers & Wire Housings 2POS RTNR W/LK RAMP
Housing 2 way Socket 3.96mm SL-156
RS APAC
HOUSING, RETAINER, FOR SL-156, 2WAY; Product Range:TE - SL-156 Series; Contact Termination:(Not Available); Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:(Not Available); Contact Material:(Not Available)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty