Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 176282-1

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 176282-1.

TE Connectivity

Datasheet5 pages1 year ago
Technical Drawing1 page13 years ago
Technical Drawing1 page8 years ago
Datasheet26 pages18 years ago
Datasheet26 pages27 years ago
Instruction Sheet11 pages0 years ago

JRH Electronics

Farnell

LKR

Electro Sonic

Inventory History

3 month trend:
+3.65%

CAD Models

Download TE Connectivity 176282-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640250-2
Connector; Receptacle; 2; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity770849-2
Connector Housing, SL-156, Socket, 2 Ways, 3.96 mm, SL-156 Series Contacts
TE Connectivity2132189-2
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 2 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Connector Housing, Hermaphroditic, 2 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White

Descriptions

Descriptions of TE Connectivity 176282-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
2P Wire-to-Wire Power Connector, 12A, 600V, Receptacle
CONNECTOR HOUSING, RCPT, 2POS, 3.96MM; Product Range: Universal Power Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 3.96mm; For Use With: AMP Universal Power Series 175149 & 175150 Pin Contacts; SVHC: No
AMP UNIVERSAL POWER CAP 2P Connector & Housing Type: Cap Connector Product Type: Housing Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Cap Housing With Polarization | Standard Rectangular Connector | Part Number: 176282-1 | Internal Number: 176282-1 | Alias Number: 5028 | TE Connectivity | Power Double Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 176282-1.