Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63812-1

Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.44mm Tin Strip on Reel
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63812-1.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet13 pages13 years ago

element14 APAC

IHS

Farnell

Newark

Inventory History

3 month trend:
-27.71%

CAD Models

Download TE Connectivity 63812-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity5-160432-4
TE Connectivity FASTON .250 Series Female Terminal, 6.35 x 0.81mm Tab, Max Wire 1.5mm²
TE Connectivity1-160304-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 63812-1 provided by its distributors.

Quick Disconnect Terminal 14-18AWG RCP 22.5mm 7.44mm Tin Strip on Reel
TE Connectivity spring terminal Bare spade terminal, Positive Lock .250 Mk Iseries, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge2mm²
TERMINAL, CRIMP, FEMALE 0.25IN; Product Range: MK I Series; Contact Gender: -; Contact Termination Type: -; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: -; Wire Size AWG Min: 18AWG; Contact Mat
250 PL MKI REC. 18-14AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 63812-1 | Internal Number: 63812-1 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63812-1.