Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 63757-1

Quick Disconnect Terminal 12-16AWG Brass RCP T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63757-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.95%

CAD Models

Download TE Connectivity 63757-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity170032-1
FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
TE Connectivity60214-1
Terminal, Female Disconnect, 0.187In; Pr |Te Connectivity Amp 60214-1
TE Connectivity170183-1
Quick Disconnect Terminal, 18-22AWG, Brass, RCP, 21.33mm, T/R
TE Connectivity60196-3
Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Loose Piece
TE Connectivity60102-1
Quick Disconnect Terminal 12-18AWG Brass F Carton/Loose

Descriptions

Descriptions of TE Connectivity 63757-1 provided by its distributors.

Quick Disconnect Terminal 12-16AWG Brass RCP T/R
16-12 AWG Faston Insulation Support Straight Receptacle Terminal
FASTON 250 Push-On Terminal 3.31mm2
FASTON Uninsulated Receptacles & Housings
250 FASTON REC 16-12 AWG BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 16 – 12 AWG Wire Size: 1.31 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 16 – 12 AWG 1.31 – 3.31 mm² | Quick Disconnect | Part Number: 63757-1 | Internal Number: 63757-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 637571