TE Connectivity 60196-3

Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Loose Piece
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60196-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet1 page11 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+11.55%

CAD Models

Download TE Connectivity 60196-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity5-160433-6
Crimp Terminal, Faston, 15-20 Awg; |Te Connectivity Amp 5-160433-6
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 60196-3 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Loose Piece
Female Quick Disconnect, 20Awg-16Awg; |Te Connectivity Amp 60196-3
Uninsulated flat plug sleeve, 4.75 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, tin-plated, 60196-3
FASTON Uninsulated Receptacles & Housings
187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 60196-3 | Internal Number: 60196-3 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60196-3.