Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 170032-1

FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 170032-1.

Farnell

Datasheet5 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.08%

CAD Models

Download TE Connectivity 170032-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity170032-2
Quick Connect, Disconnect Terminals; 170032-2; TE CONNECTIVITY; Brass; Non-Insulated; 6.35 mm
TE Connectivity160484-4
TE Connectivity FASTON .110 Series Receptacle Terminal 2.79mm × 0.51mm Max Wire 1mm²
TE Connectivity5-160555-2
TE Connectivity Faston .110 Series Crimp Terminal, Receptacle, 2.79 x 0.79mm Tab, Max Wire 1mm²
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
TE Connectivity1544515-2
Quick Disconnect Terminal 17-22AWG RCP 12.5mm 6.2mm Strip

Descriptions

Descriptions of TE Connectivity 170032-1 provided by its distributors.

FEMALE DISCONNECT, 6.35MM, 20-14AWG; Available until stocks are exhausted
Quick Disconnect Terminal 14-20AWG F 19.2mm 7.5mm T/R
Tab & Receptacle Connectors (AMP 250 Series Housing Lance Connectors)
.250 Rec. Srs Rohs Compliant: Yes |Te Connectivity Amp 170032-1
FASTON .250 SERIES CRIMP RECEPTACLE, 6.35 X 0.8MM, 20 - 14 AWG
Quick Connect, Disconnect Terminals; 170032-1; TE CONNECTIVITY; Brass; Unplated; Non-Insulated; 6.35 mm
CONN QC RCPT 14-20AWG 0.250 / 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.8mmconnector, Maximum wire gauge2.27mm²
14~20 Brass Cold-pressed Terminals ROHS
Terminals .250 REC. SRS Reel of 6000
FASTON 250 REC 0.5-2.27 MM2 BR
250 FASTON,REC.,20-14 AWG,BR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .5 – 2.5 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 20 – 14 AWG .5 – 2.5 mm² | Quick Disconnect | Part Number: 170032-1 | Internal Number: 170032-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty