Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6339169-3

Conn.; Modular Jack; RJ45; Assembly; Multi-Port; 1 x 8; 8 Pos.; Shielded

$ 11.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6339169-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 6339169-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5406443-1
Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
Modular Connectors / Ethernet Connectors Ra Smt 8/8 Rj45 Low Profile
TE Connectivity2-406549-4
TE Connectivity 2-406549-4 Modular Ethernet Connector 1X1 8/8 Shrouded Female
AmphenolRJHSE3381
Conn Modular Jack Receptacle 8 POS 1.02mm Solder ST Through Hole 12 Terminal Single Port

Descriptions

Descriptions of TE Connectivity 6339169-3 provided by its distributors.

Conn.; Modular Jack; RJ45; Assembly; Multi-Port; 1 x 8; 8 Pos.; Shielded
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Jack
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 64 Terminal 8 Port Cat 5 Box/Tray
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
Modular Conn/Ethernet Conn 1X8 8/8 R/A
Rj45 Connector, Jack, 8P8C, 8Port, Cat5; |Te Connectivity Amp 6339169-3
ASSY,SHLD,1X8,MJ,WAVE PNL Rj45 Connector | Part Number: 6339169-3 | Internal Number: 6339169-3 | Alias Number: 1189439 | TE Connectivity
RJ45 CONNECTOR, JACK, 8P8C, 8PORT, CAT5; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 8, Ganged; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6339169-3 .