Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5406443-1

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
$ 8.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406443-1.

IHS

Datasheet5 pages2 years ago

Newark

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-16.35%

CAD Models

Download TE Connectivity 5406443-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK 8/8 RA GANG NO FLANGE
Modular Connectors / Ethernet Connectors Ra Smt 8/8 Rj45 Low Profile
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
TE Connectivity5569026-1
Conn RJ25 Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port Tray
TE Connectivity6339169-3
Conn.; Modular Jack; RJ45; Assembly; Multi-Port; 1 x 8; 8 Pos.; Shielded
AbraconARJE-0032
Modular Connectors / Ethernet Connectors CONN MAGJACK 1PORT 100 BASE-T

Descriptions

Descriptions of TE Connectivity 5406443-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 2 (Ganged), 8P8C, Cat5, Through Hole Mount
Jack 90Spend,down 8p8c (RJ45, Ethernet) 2 Through hole mounting 13.64mm*21.34mm*13.64mm
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Modular Jacks; 5406443-1; TE CONNECTIVITY; 1.5 A; Gold; Right Angle; 8
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e Tray
SOCKET, RJ45, SHIELDED, 2PORT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 2, Ganged; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Through Hole Mount
MJ ASSY,2P,8POS,R/A,PCB,CAT5 Modular Jack & Plug Interface Type:RJ45;Port Configuration:Multiple Ports;Port Matrix Configuration:1 x 2;Modular Jacks & Plugs Products:RJ Type Jacks & Plugs;Connector Contact Density:Standard RJ45 Multiple Ports 1 x 2 RJ Type Jacks & Plugs | Rj45 Connector | Part# 5406443-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406443-1.