Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6339160-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6339160-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

ODG (Origin Data Global)

Burklin Elektronik

IHS

Inventory History

3 month trend:
+26.44%

CAD Models

Download TE Connectivity 6339160-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Molex RJ45interface 43743series, Mother seatRJ45 Connector, surface type, 8P8Croad, Cat3
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
TE Connectivity / AMP555248-1
Modular Connectors / Ethernet Connectors 8/8 SMT LO PRO R/A
TE Connectivity5558178-1
RJ Connector, 8 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 6339160-1 provided by its distributors.

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount
RJ45Receptacle 1 Shielded cat5 Gold Phosphor Bronze Without LED -40℃~+85℃ SMD Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
CONNECTOR, RJ45, JACK, 1PORT, 8P8C; LAN Category: Cat5; Product Range: -; SVHC: No SVHC (27-Jun-2018); Connector Type: RJ45; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Contact Termination: Surface
MJ,RJ45,SMT,SHLD,PANEL GRD Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6339160-1 | Internal Number: 6339160-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6339160-1.