TE Connectivity 626062

Connector Housing, Rcpt, 2Pos, 2Mm; |Te Connectivity Amp 626062
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 626062.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.63%

CAD Models

Download TE Connectivity 626062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity925387-1
AMP FASTON SERIES, 1 WAY NYLON 66 CRIMP TERMINAL HOUSING, 6.35MM TAB SIZE
TE Connectivity925324-2
Tyco Electronics Crimp terminal housing, AMP FASTIN-FASTONseries, plug, 1road, nylon
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 626062 provided by its distributors.

Connector Housing, Rcpt, 2Pos, 2Mm; |Te Connectivity Amp 626062
Connector Housing RCP 1 POS Crimp ST Cable Mount Natural Box
Board Connector, 1 Contact(s), Wire Terminal, Receptacle
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
Insulating housing for 2.79 mm, 1 pole, polyamide, natural, 626062
FASTIN-FASTON .110 SERIES, 1 WAY POLYAMIDE CRIMP HOUSING
TE 626062 Fastin-Faston Crimp Housing 1P Natural
CONN RCPT HSG 0.11 1POS NATURAL
FASTIN-ON HOUSING REC PA66 NATURAL
CONNECTOR HOUSING, RCPT, 2POS, 2MM; Product Range: FASTIN-FASTON 110 Series; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 2mm; For Use With: AMP FASTIN-FASTON 110 Series Contacts; SVHC: No SVHC (15-Jan-2019)
FASTIN-ON HOUSNG REC PA66NATRL
FASTIN-ON HOUSING REC PA66 NATURAL Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle Housing Material: Polyamide Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 626062 | Internal Number: 626062 | Alias Number: D81600-000 | Polyamide | TE Connectivity | FASTIN-FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty