Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61810-2

Quick Disconnect Adapter Terminal RCP/RCP 17.78mm 7.62mm Tin Loose Piece
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61810-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages22 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-3.28%

CAD Models

Download TE Connectivity 61810-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60249-2
Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.44mm Tin Automotive Reel
TE Connectivity42100-2
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Tin Automotive Reel
TE Connectivity41274
TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²

Descriptions

Descriptions of TE Connectivity 61810-2 provided by its distributors.

Quick Disconnect Adapter Terminal RCP/RCP 17.78mm 7.62mm Tin Loose Piece
TERMINAL DISCONNECT ADAPTER 0.25IN CRIMP; Product Range: FASTON 250 Series; Terminal Type: Male Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: -
FASTON .250 (6.3 MM) RECEPTACLE TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Mating Tab Width: 6.35 mm Mating Tab Width: .25 in Crimp Type: F-Crimp Receptacle Uninsulated 6.35 mm .25" | Quick Disconnect | Part Number: 61810-2 | Internal Number: 61810-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61810-2.