Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61368-1

Quick Disconnect Terminal 20-24AWG RCP 19.17mm 7.62mm Tin Automotive Reel

$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61368-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+36.09%

CAD Models

Download TE Connectivity 61368-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1993-07-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-160430-7
TE Connectivity 5-160430-7 Terminal Female Unshrouded 4.75x0.81 mm
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity42100-1
Quick Disconnect Terminal 14-18AWG RCP 19.05mm 7.49mm Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity60415-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.12mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 61368-1 provided by its distributors.

Quick Disconnect Terminal 20-24AWG RCP 19.17mm 7.62mm Tin Automotive Reel
Solistrand Uninsulated Terminals N/I-RECP 24-20 TYPE F
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.2 to 0.51 mm², AWG 24 to 20, brass, tin-plated, 61368-1
20~24 Tin Brass Cold-pressed Terminals ROHS
FASTON Uninsulated Receptacles & Housings
250 SER FAST REC 24-20 016TPBR
Terminals N/I-RECP 24-20 Reel of 12000
TERMINAL, FEMALE DISCONNECT 0.25IN CRIMP; Product Range: FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 20AWG
250 FASTON REC 24-20 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 24 – 20 AWG Wire Size: .2 – .51 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 24 – 20 AWG .2 – .51 mm² | Quick Disconnect | Part Number: 61368-1 | Internal Number: 61368-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61368-1.