Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6123738-7

PCB Connector, 10 Contact(s), Right Angle, Solder Terminal, Plug
$ 3.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6123738-7.

IHS

Datasheet4 pages2 years ago

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity 6123738-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, SMT
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating
TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD
TE Connectivity5-104809-9
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight, AMPMODU MTE
TE Connectivity1241050-5
CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 6123738-7 provided by its distributors.

PCB Connector, 10 Contact(s), Right Angle, Solder Terminal, Plug
10 Position 2 mm Pitch Board to Board Through Hole DC Connector Header
Power To The Board Plg Asy 10Pos. 2.5Mm; |Te Connectivity Amp 6123738-7
Conn Battery PL 10 POS 2.5mm Solder RA SMD 1 Port
Battery Connector 10 Cells Thermoplastic Tray
PLUG ASSY 10POS. 2.5MM PITCH BATTERY CON
CONN PLUG 10POS 2.50MM EDGE R/A
BatteryConnector 10Cells Thermoplastic Tray
Battery Interconnection System
CONNECTOR, HEADER, 10POS, 1ROW, 2.5MM; Pitch Spacing: 2.5mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123738-7 .