TE Connectivity 1241050-5

CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1241050-5.

IHS

Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+13.67%

CAD Models

Download TE Connectivity 1241050-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions72454-010LF
CONNECTOR, BERGSTIK II/S-72454-010LF | Amphenol FCI (Amphenol CS) 72454010LF
Amphenol Communications Solutions72454-010VLF
CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
TE Connectivity5-146130-4
TE Connectivity AMPMODU MOD II Header, 2.54mm Pitch, 10-Pin, Double Row, Right Angle, SMD
HEADER, HIGH TEMPERATURE, PCB PLUG,10 CONT, SOLDER TAIL, THRU-HOLE,2500 SERIES,2A
CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of TE Connectivity 1241050-5 provided by its distributors.

CONN HEADER SMD 10POS 2.54MM / Connector Header Surface Mount 10 position 0.100" (2.54mm)
Connector, Header, 10Pos, 2Row, 2.54Mm; |Te Connectivity Amp 1241050-5
TE Connectivity 2.54mmpitch10pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, surface
HEADER, SMT, 2.54MM, 2ROW, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plat
2x5P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 10 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 1241050-5 | Internal Number: 1241050-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty