Descriptions of TE Connectivity 6116526-1 provided by its distributors.
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, Through Hole Mount
Modular Connectors / Ethernet Connectors 8P8C RJ45 R/A JACK PCB SHIELDED
TE Connectivity RJ45 Connector 6116526 Series, Receptacle, PCB Mount, 8-Pos Single Port, Cat5e
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Tray
Rj45 Connector, Jack, 8P8C, 1Port, Cat5E; |Te Connectivity Amp 6116526-1
MJ ASSY,8POS,R/A,SHLD,CAT5e Data Rate: .01 Gb/s .1 Gb/s Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs 0.01 Gb/s RJ45 Single Port | Rj45 Connector | 1 x 1 | TE Connectivity |
CONN, RJ45, JACK, 1PORT, 8P8C, CAT5E; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount; Connector Orientation:Right Angle; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Termination Type:Through Hole; Gender:Jack; No. of Contacts:8Contacts; No. of Ports:1Ports; No. of Positions:8Ways