Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6116201-1

Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 16mm(Length)*15.5mm(width)
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6116201-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.51%

CAD Models

Download TE Connectivity 6116201-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-06-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Conn., Data, Modular Jack, Vertical, Shielded, 8/8, Cat 5e, Through Hole, Gold Plate
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
TE Connectivity1734577-3
8 Position (RJ45, Ethernet) Vertical Shielded Cat3 Modular Jack Connector
AmphenolRJHSE3384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE3385
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, with LEDs.

Descriptions

Descriptions of TE Connectivity 6116201-1 provided by its distributors.

Jack vertical 8p8c (RJ45, Ethernet) 1 Through hole mounting 16mm(Length)*15.5mm(width)
Modular Connectors / Ethernet Connectors 1X1 8/8 VRT
Conn RJ-45 F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port Tube Cat 5
RJ45 Connectors, RJ45, Single Port, 1 x 1, RJ Type Jacks & Plugs, Standard Connector Contact Density, Jack, Cat 5, Standard - Latch Down, CGS TE
RJ45 Connector, JACK, 8P8C, 1PORT, PRESSFIT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount
RJ45 CONN, JACK, 8P8C, 1PORT, PRESSFIT;; RJ45 CONN, JACK, 8P8C, 1PORT, PRESSFIT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 (Port); No. of Posit; Available until stocks are exhausted Alternative available
MJ,TE,8P,COMPL.PIN,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 6116201-1 | Internal Number: 6116201-1 | Alias Number: CB2739-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6116201-1.
  • AMP-0-6116201-1