Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 61118-4

Connector Accessory, 0.13in Max Cable Dia, Contact, Phosphor Bronze
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 61118-4.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+38.63%

CAD Models

Download TE Connectivity 61118-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 61118-4 provided by its distributors.

Connector Accessory, 0.13in Max Cable Dia, Contact, Phosphor Bronze
MATE-N-LOK Series Pre-Tin 20-14 AWG Discrete Wire-Cable Crimp Pin Contact
Conn Contact PIN 1 POS Crimp ST Cable Mount Strip
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Commercial MATE-N-LOK Series, Max 2mm², Min 0.5mm²
Pin & Socket Connectors PIN CONTACT 20-14 AWG
MNL PIN S/F 20-14 .0126PTPPHBZ <AZ
CONN PIN 20-14AWG M-N-L PRE-TIN
Product Range:Commercial MATE-N-LOK Series; Contact Plating:Pure Tin over Nickel Plated Contacts; Contact Material:Phosphor Bronze; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG; Wire Size AWG Max:14AWG RoHS Compliant: Yes
CMNL PIN 20-14 TPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 61118-4 | Internal Number: 61118-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61118-4.