Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60851-1

Quick Disconnect Terminal 10-12AWG RCP 17.02mm 9.91mm Tin Automotive Reel

$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60851-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages0 years ago

HQonline

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+44.39%

CAD Models

Download TE Connectivity 60851-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42742-2
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Tin Automotive Reel
TE Connectivity63445-2
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Strip on Reel
TE Connectivity62998-2
Quick Disconnect Terminal 8-10AWG RCP 19.69mm 10.67mm Tin Automotive Reel
TE Connectivity63677-2
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-2
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 60851-1 provided by its distributors.

Quick Disconnect Terminal 10-12AWG RCP 17.02mm 9.91mm Tin Automotive Reel
TE Connectivity flag terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge5mm²
FEMALE DISCONNECT, 6.35MM, 12-10AWG; Product Range: FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire Size AWG Ma
Terminal, Flag Disconnect, 0.25In, Crimp; Product Range:Faston 250 Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:5Mm ; Terminal Type:Female Flag Disconnect; Insulator Colour:-; Terminal Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 60851-1.
250 FASTON REC 12-10 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 60851-1 | Internal Number: 60851-1 | Alias Number: 403385826 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60851-1.