TE Connectivity 63445-2

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Strip on Reel
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63445-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

CAD Models

Download TE Connectivity 63445-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity42742-2
Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.64mm Tin Automotive Reel
TE Connectivity42563-8
Quick Disconnect Terminal 10-12AWG RCP 17.02mm 8.08mm Tin Strip on Reel
TE Connectivity180351-2
Terminal, Female Disconnect, 6.35Mm, Cri; |Te Connectivity Amp 180351-2
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip
TE Connectivity / AMP1742594-1
Terminals 205 Faston Recp 18-14 Npst; |Te Connectivity Amp 1742594-1
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1

Descriptions

Descriptions of TE Connectivity 63445-2 provided by its distributors.

Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Strip on Reel
TERMINAL, FLAG DISCONNECT, 0.25IN, CRIMP; Connector Type:Flag Disconnect; Series:FASTON; Termination Method:Crimp; Stud/Tab Size:0.25 x 0.032"; Wire Size (AWG):18-12; Contact Material:Brass; Contact Plating:Tin
Terminal, Flag Disconnect, 0.25In, Crimp; Product Range:Faston 250 Series; Terminal Type:Female Flag Disconnect; Tab Size - Metric:6.35Mm X 0.81Mm; Tab Size - Imperial:0.25" X 0.032"; Wire Size Awg Min:18Awg; Wire Size Awg Max:12Awg Rohs Compliant: Yes |Te Connectivity Amp 63445-2
250 FASTON FLAG REC 18-12 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 12 AWG Wire Size: .82 – 3.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 12 AWG .82 – 3.31 mm² | Quick Disconnect | Part Number: 63445-2 | Internal Number: 63445-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63445-2 .