Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60772-1

18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60772-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-33.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60770-1
Ring Tongue Terminal, 14-18AWG, Brass, 18.64mm, T/R, Automotive
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity42068
Quick Disconnect Terminal 18-22AWG RCP 16.13mm 3.81mm Strip
TE Connectivity640052-1
CONN RING CIRC 14-18AWG #10 / Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity 60772-1 provided by its distributors.

18-14 AWG 4.82 mm Straight Open Barrel Ring Tongue Terminal
Ring Tongue Terminal 14-18AWG Brass 18.64mm T/R Automotive
Brass Ring Terminal, 14-18AWG, 5mm Stud, Unplated
Uninsulated ring cable lug, 0.8-2.08 mm², AWG 18 to 14, 5 mm
Terminals RING IS 18-14 10 Reel of 12000
Insulated Terminals RING IS 18-14 10 .
Ring and Spade Tongue Terminals
Ring Tongue Terminal, #10, 14Awg; Stud Size - Metric:-; Stud Size - Imperial:#10; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 60772-1
RING CRIMP 18-14 AWG BR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 18 – 14 AWG Wire Size: .8 – 2.08 mm² Wire Size: 1624 – 4106 CMA Stud Size: #10 Closed Ring Tongue Terminal 18 – 14 AWG .8 – 2.08 mm² 1624 – 4106 CMA | Ring Terminal | Part Number: 60772-1 | Internal Number: 60772-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60772-1.