Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60620-5

Connector Accessory, 0.1in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60620-5.

IHS

Datasheet6 pages2 years ago

Electro Sonic

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+3.32%

CAD Models

Download TE Connectivity 60620-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66103-4
TE Connectivity Circular Connector Pin, Type III+, Male, Crimp, Pin Size 16, 24 → 20 AWG
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 60620-5 provided by its distributors.

Connector Accessory, 0.1in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Power Contacts, Contact, 250 VAC, 250 VDC, Gold, 20 – 14 AWG Wire Size, .52 – 2.08 mm² Wire Size, Wire-to-Wire, Wire & Cable, Commercial MATE-N-LOK
CONTACT, PIN, 20-14AWG, CRIMP; Product Range:Commercial MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Gold Plated Contacts; For Use With:Commercial MATE-N
CMNL PIN 20-14 AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Gold (Au) Pin 20 – 14 AWG | Connector Contact | Part Number: 60620-5 | Internal Number: 60620-5 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty