Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60618-5

Connector Contact PIN 1 Position Solder Straight Cable Mount Loose Piece

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60618-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-1.42%

CAD Models

Download TE Connectivity 60618-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 60618-5 provided by its distributors.

Connector Contact PIN 1 Position Solder Straight Cable Mount Loose Piece
Connector Accessory, 0.1in Max Cable Dia, Contact, Brass
Commercial MATE-N-LOK 24-18 AWG Discrete Wire Crimp Pin Contact
TE Connectivity Gold plated crimping terminal Male terminal, Commercial MATE-N-LOKseries, maximum0.8mm², min0.2mm²
.200 Centerline 250 V 13 A max.
Pin&Socket Connectors PIN 24-18 AWG
Contact, Pin, 24-18Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Gold Plated Contacts; For Use With:Commercial Mate-N-Lok Housingsrohs Compliant: Yes |Amp Te Connectivity 60618-5.
CMNL PIN AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Gold (Au) Pin 24 – 18 AWG | Connector Contact | Part Number: 60618-5 | Internal Number: 60618-5 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60618-5.