TE Connectivity 60618-4

Connector, Shell; Pin; Commercial Mate-N-Lok; 13; 250; Phosphor Bronze; Pre-Tin
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60618-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Verical

Inventory History

3 month trend:
+4.08%

CAD Models

Download TE Connectivity 60618-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-06-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 60618-4 provided by its distributors.

Connector, Shell; Pin; Commercial Mate-N-Lok; 13; 250; Phosphor Bronze; Pre-Tin
Contact, Pin, 24-18Awg, Crimp; Product Range:Commercial Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 60618-4.
CMNL PIN PTPPHBZL/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 24 – 18 AWG | Connector Contact | Part Number: BACA-AMP-192 | Internal Number: 60618-4 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60618-4.
  • BACA-AMP-192