Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60553-1

CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60553-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

ODG (Origin Data Global)

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+44.54%

CAD Models

Download TE Connectivity 60553-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity41126
Ring Tongue Terminal 10-12AWG Brass 27.23mm Tin Reel/Strip Automotive
TE Connectivity41125
Ring Tongue Terminal, 10-12AWG, Brass, 27.23mm, Tin Plated, Reel/Strip, Automotive
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive

Descriptions

Descriptions of TE Connectivity 60553-1 provided by its distributors.

CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
Ring Tongue Terminal, 20-24AWG, Brass, 14.98mm, Tin, T/R, Automotive
20~24 Circular terminal Tin Brass Cold-pressed Terminals ROHS
Ring Terminal, Brass, Tin Plated, 20-24AWG, 150¡ãC
Terminals RING IS 24-20 6 Reel of 20000
Insulated Terminals RING IS 24-20 6 .
60553-1, TE Connectivity / AMP Brand
Ring and Spade Tongue Terminals
Ring Term, M3.5, #6, 0.51Mm2, 20Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:20Awg; Conductor Area Csa:0.518Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 60553-1
RING CRIMP 24-20 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 20 AWG Wire Size: .205 – .518 mm² Wire Size: 404 – 1021 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 24 – 20 AWG .205 – .518 mm² 404 – 1021 CMA | Ring Terminal | Part Number: 60553-1 | Internal Number: 60553-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60553-1.