TE Connectivity 41125

Ring Tongue Terminal, 10-12AWG, Brass, 27.23mm, Tin Plated, Reel/Strip, Automotive
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41125.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
-32.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity60553-1
CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
TE Connectivity41126
Ring Tongue Terminal 10-12AWG Brass 27.23mm Tin Reel/Strip Automotive
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive

Descriptions

Descriptions of TE Connectivity 41125 provided by its distributors.

Ring Tongue Terminal, 10-12AWG, Brass, 27.23mm, Tin Plated, Reel/Strip, Automotive
RoHS Compliant 1997 Straight Lead Free Ring Terminal Connector 10AWG 11.94mm
RING 12-10 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3 – 6 mm² Wire Size: 6529 – 10382 CMA Stud Size: 1/4 Closed Ring Tongue Terminal 12 – 10 AWG 3 – 6 mm² 6529 – 10382 CMA | Ring Terminal | Part Number: 41125 | Internal Number: 41125 | TE Connectivity |
Ring Tongue Terminal, 1/4", 10Awg; Stud Size - Metric:-; Stud Size - Imperial:1/4"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:-; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 41125

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41125.