What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 6-66461-3

Conn Contact SKT 1 POS Wire Wrap ST Cable Mount 1 Terminal 1 Port Loose Piece

$ 1.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-66461-3.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-28.13%

Supply Chain

Introduction Date2009-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 6-66461-3 provided by its distributors.

Conn Contact SKT 1 POS Wire Wrap ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Socket, Wire Wrap; Product Rang |Amp Te Connectivity 6-66461-3
TE Connectivity 6-66461-3 Jack Reliable Connectivity Solution 1 pc
Receptacle, 0.03 mm², AWG 32, wire-wrap, gold-plated, 6-66461-3
Power Contact SKT.062 DIA.025 SQ PTLP
Contact SKT 16 Size Wire Wrap ST Cable Mount 32AWG Carton
Connector Accessory, Contact, Brass
Standard Circular Contacts SOCKET 30 GOLD 3
CONN SOCKET 3WIREWRP POST 30GOLD
CONTACT, SOCKET, WIRE WRAP; Product Range:Type III+ Series; Contact Gender:Socket; Contact Termination Type:Wire Wrap; Wire Size AWG Max:-; Contact Plating:Tin Plated Contacts; For Use With:CPC Connectors, M Series Connectors
SKT,.062 DIA,.025 SQ POST,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 32 AWG Wire Size: .03 mm² Gold (Au) Socket Tin 32 AWG | Connector Contact | Part Number: 6-66461-3 | Internal Number: 6-66461-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-66461-3 .