What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-534206-8

Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 6.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534206-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-22.05%

CAD Models

Download TE Connectivity 1-534206-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.957
$ 4.636
Stock
2,436
94,449
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-534206-8
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Straight, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Straight, CES
TE Connectivity / AMP6-534267-5
Conn Socket Strip SKT 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Solder, SSQ Series, Phosphor Bronze
Amphenol Communications Solutions87606-318LF
Conn Socket Strip RCP 36 POS 2.54mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-534206-8 provided by its distributors.

Conn Socket Strip RCP 36 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Push-Pull,Receptacle 2.54mm 2 36pin 2A 760nm gold Black Through hole mounting
SOLIS SP SPD22-16COM22-18MIL1778 | TE Connectivity 1-534206-8
Headers & Wire Housings REC 2X18P VRT T/H VERT DUAL
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN RECEPT 36POS .100 VERT DUAL
1-534206-8, TE CONNECTIVITY/AMP BRAND
PCB RECEPTACLES PC BOARD CONNECTORS;
Board-Board Connector Receptacle, 36Way, 2Row; Connector Type:Board-To-Board; Leaded Process Compatible:No; Mounting Type:Pcb Straight Thru Hole; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 1-534206-8

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty